Parametric results for: CD74AC253M96 under Multiplexer/Demultiplexers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: cd74ac253m96
Select parts from the table below to compare.
Compare
Compare
CD74AC253M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 166 ns 18.6 ns 2 4 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA TRUE 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74AC253M96G4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 166 ns 18.6 ns 2 4 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA TRUE 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74AC253M96
Harris Semiconductor
Check for Price No Transferred 5 V 20 ns 18.6 ns 2 4 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA TRUE 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74AC253M96G4
Rochester Electronics LLC
Check for Price Active 5 V 166 ns 2 4 1 YES SOP 3-STATE AC MULTIPLEXER CMOS TRUE 5.5 V 1.5 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74AC253M96
Intersil Corporation
Check for Price No Obsolete 18.6 ns 2 4 YES SOP 50 pF 3-STATE MULTIPLEXER CMOS 12 mA 1.5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74AC253M96
Texas Instruments
Check for Price Yes Yes Active 5 V 166 ns 18.6 ns 2 4 4 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 24 mA TRUE 160 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 EAR99
CD74AC253M96E4
Rochester Electronics LLC
Check for Price Active 5 V 166 ns 2 4 1 YES SOP 3-STATE AC MULTIPLEXER CMOS TRUE 5.5 V 1.5 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01