Filter Your Search
1 - 6 of 6 results
![]() |
CD74AC244M96
Texas Instruments
|
$0.3629 | Yes | Yes | Active | 5 V | 93 ns | 11.5 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC244M96
Intersil Corporation
|
Check for Price | No | Obsolete | 11.5 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
CD74AC244M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 93 ns | 11.5 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74AC244M96
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8.2 ns | 2 | 4 | YES | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||
|
CD74AC244M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8.2 ns | 11.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
CD74AC244M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 93 ns | 11.5 ns | 2 | 4 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |