Parametric results for: CD74AC02M under Gates

Filter Your Search

1 - 10 of 17 results

|
-
-
Manufacturer Part Number: cd74ac02m
Select parts from the table below to compare.
Compare
Compare
CD74AC02M96
Texas Instruments
$0.3056 Yes Yes Active 5 V 144 ns 16.1 ns 4 2 YES SOP 50 pF NO AC NOR GATE CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC02M
Texas Instruments
$0.3063 No Obsolete 5 V 144 ns 16.1 ns 4 2 YES SOP 50 pF NO AC NOR GATE CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC02M
Harris Semiconductor
Check for Price No Transferred 5 V 16.1 ns 4 2 YES SOP 50 pF NO AC NOR GATE CMOS 12 mA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74AC02M96
Intersil Corporation
Check for Price No Obsolete 5 V 16.1 ns YES SOP 50 pF NO NOR GATE CMOS 12 mA 1.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOIC-14 not_compliant 8542.39.00.01
CD74AC02ME4
Texas Instruments
Check for Price No Obsolete 5 V 144 ns 16.1 ns 4 2 YES SOP 50 pF NO AC NOR GATE CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD74AC02M
Rochester Electronics LLC
Check for Price Active 5 V 4 2 YES SOP AC NOR GATE CMOS 5.5 V 1.5 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
CD74AC02M
General Electric Solid State
Check for Price No Transferred 5 V 16.1 ns YES SOP 50 pF NO NOR GATE CMOS 12 mA MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74AC02M96
RCA
Check for Price No Transferred 16.1 ns YES SOP 50 pF NO NOR GATE CMOS 12 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74AC02M96
Harris Semiconductor
Check for Price No Transferred 5 V 16.1 ns 4 2 YES SOP 50 pF NO AC NOR GATE CMOS 12 mA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74AC02M
Thomson Consumer Electronics
Check for Price No Obsolete 5 V 16.1 ns 4 2 YES SOP 50 pF NO NOR GATE CMOS 12 mA 5.5 V 1.5 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL THOMSON CONSUMER ELECTRONICS SOIC-14 unknown 8542.39.00.01