Parametric results for: CD54HCT354F3A under Multiplexer/Demultiplexers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: cd54hct354f3a
Select parts from the table below to compare.
Compare
Compare
CD54HCT354F3A
Intersil Corporation
Check for Price Buy No Obsolete 5 V 71 ns 1 8 NO DIP 50 pF 3-STATE MULTIPLEXER CMOS 6 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-20 not_compliant 8542.39.00.01
CD54HCT354F3A
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 89 ns 1 8 1 NO 3-STATE HCT MULTIPLEXER CMOS TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS COMPLEMENTARY 5.5 V 4.5 V MILITARY R-CDIP-T20 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD54HCT354F3A
Texas Instruments
Check for Price Buy Obsolete 5 V 71 ns 1 8 1 NO DIP 3-STATE HCT MULTIPLEXER CMOS COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC CERAMIC, DIP-20 unknown 8542.39.00.01 DIP 20
CD54HCT354F/3A
RCA
Check for Price Buy No Obsolete 5 V 71 ns 1 8 NO DIP 50 pF 3-STATE MULTIPLEXER CMOS 6 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP20,.3 unknown 8542.39.00.01
CD54HCT354F3A
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 89 ns 71 ns 1 8 1 NO DIP 50 pF 3-STATE HCT MULTIPLEXER CMOS TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS 6 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01