Filter Your Search
1 - 10 of 13 results
|
CD54HCT259F/3A
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 57 ns | 1 | 1 | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||
![]() |
CD54HCT259F3A
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 57 ns | 49 ns | 8 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD54HCT259F3A
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 59 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54HCT259F/3
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 57 ns | 1 | 1 | NO | DIP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HCT259F
RCA
|
Check for Price Buy | No | Transferred | 5 V | 59 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD54HCT259F/3A
RCA
|
Check for Price Buy | No | Obsolete | 5 V | 59 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD54HCT259F3A
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 59 ns | 1 | 8 | NO | DIP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD54HCT259F
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 1 | 1 | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||
|
CD54HCT259F/3
Intersil Corporation
|
Check for Price Buy | Obsolete | 5 V | 57 ns | 1 | 1 | NO | DIP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HCT259F
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |