Parametric results for: CD54HC646F/3A under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: cd54hc646f3a
Select parts from the table below to compare.
Compare
Compare
CD54HC646F/3A
Intersil Corporation
Check for Price Obsolete 205 ns 1 8 NO 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown
CD54HC646F3A
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 1 8 NO DIP 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more 2 TRUE 6 V 2 V MILITARY R-GDIP-T24 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC PACKAGE-24 unknown DIP 24 8542.39.00.01
CD54HC646F3A
Intersil Corporation
Check for Price No Obsolete 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-24 not_compliant 8542.39.00.01
CD54HC646F/3A
RCA
Check for Price No Obsolete 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown 8542.39.00.01
CD54HC646F3A
Texas Instruments
Check for Price No Active 4.5 V 205 ns 66 ns 8 8 NO DIP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 7.8 mA 2 TRUE 160 µA 6 V 2 V MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 31.75 mm TEXAS INSTRUMENTS INC DIP-24 not_compliant DIP 24 8542.39.00.01 EAR99
CD54HC646F3A
Harris Semiconductor
Check for Price No Transferred 5 V 66 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 6 mA 2 TRUE 6 V 2 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-24 unknown 8542.39.00.01
CD54HC646F/3A
Rochester Electronics LLC
Check for Price Active 205 ns 1 8 NO 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V MILITARY R-CDIP-T24 COMMERCIAL 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown