Parametric results for: CD54HC4046AF3A under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: cd54hc4046af3a
Select parts from the table below to compare.
Compare
Compare
CD54HC4046AF/3A
Intersil Corporation
Check for Price Buy Obsolete NO PHASE LOCKED LOOP CMOS 1 6 V 2 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR unknown
CD54HC4046AF3A
Intersil Corporation
Check for Price Buy No Obsolete 3 V NO PHASE LOCKED LOOP CMOS 1 6 V 2 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 21.34 mm 5.08 mm 7.62 mm INTERSIL CORP not_compliant DIP-16 8542.39.00.01
CD54HC4046AF3A
Harris Semiconductor
Check for Price Buy No Transferred 5 V NO PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown DIP-16 8542.39.00.01
CD54HC4046AF3A
Texas Instruments
Check for Price Buy Yes No Active 3 V NO PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 21.34 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 DIP 16 EAR99 Texas Instruments
CD54HC4046AF/3A
RCA
Check for Price Buy No Obsolete NO CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown DIP, DIP16,.3 8542.39.00.01