Parametric results for: CD54ACT163F3A under Counters

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cd54act163f3a
Select parts from the table below to compare.
Compare
Compare
CD54ACT163F3A
Rochester Electronics LLC
Check for Price No No Active 5 V 1 4 NO UP POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 COMMERCIAL NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD54ACT163F/3A
RCA
Check for Price No Obsolete 5 V 16.5 ns 1 4 NO DIP 90 MHz 50 pF UP POSITIVE EDGE ACT BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD54ACT163F3A
Intersil Corporation
Check for Price No Obsolete 5 V 16.5 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE ACT BINARY COUNTER CMOS YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
CD54ACT163F3A
Texas Instruments
Check for Price Yes No Active 5 V 16.5 ns 15 ns 1 4 NO DIP 80 MHz 50 pF UP POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT 80 MHz 24 mA SYNCHRONOUS 80 µA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm TEXAS INSTRUMENTS INC DIP-16 not_compliant 8542.39.00.01 DIP 16 EAR99 Texas Instruments
CD54ACT163F3A
Harris Semiconductor
Check for Price Transferred 5 V 1 4 NO DIP UP POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01