Parametric results for: CD4714 under Zener Diodes

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: cd4714
Select parts from the table below to compare.
Compare
Compare
CD4714
Microchip Technology Inc
$2.7217 Buy No Active 50 µA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified S-XXUC-N2 e0 CATHODE 2 UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UNSPECIFIED MICROCHIP TECHNOLOGY INC compliant
CD471490B
Powerex Power Semiconductors
Check for Price Buy Yes Yes Obsolete SINGLE WITH BUILT-IN DIODE NO 1 Not Qualified R-XUFM-X7 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER POWEREX INC unknown FLANGE MOUNT, R-XUFM-X7 7 EAR99 8541.30.00.80 150 mA 3 V G A-K-AK 250 mA 20 mA 2.1 kA 90 kA 150 A 1.4 kV 1.4 kV SCR
CD4714
Cobham Semiconductor Solutions
Check for Price Buy Transferred ZENER DIODE AEROFLEX/METELICS INC unknown EAR99 8541.10.00.50
CD4714
VPT Components
Check for Price Buy Active 1.5 V 50 µA 10 nA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 V 5 % S-XUUC-N1 175 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER VPT COMPONENTS unknown DIE-1 EAR99 8541.10.00.50
CD4714
Microsemi Corporation
Check for Price Buy No No Transferred 50 µA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified S-XXUC-N2 e0 CATHODE 2 UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UNSPECIFIED MICROSEMI CORP unknown DIE-2 2 EAR99 8541.10.00.50 DIE
CD471440B
Powerex Power Semiconductors
Check for Price Buy Yes Yes Active SINGLE WITH BUILT-IN DIODE NO 1 Not Qualified R-XUFM-X5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER POWEREX INC unknown FLANGE MOUNT, R-XUFM-X5 5 EAR99 8541.30.00.80 150 mA 3 V G A-K-AK 150 mA 20 mA 985 A 40 kA 63 A 1.4 kV 1.4 kV SCR
JANKCCD4714
VPT Components
Check for Price Buy Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50
CD471490
Powerex Power Semiconductors
Check for Price Buy Obsolete SINGLE WITH BUILT-IN SERIES DIODE NO 1 Not Qualified R-PUFM-X5 125 °C -40 °C ISOLATED 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER POWEREX INC unknown FLANGE MOUNT, R-PUFM-X5 5 EAR99 8541.30.00.80 120 mA 2.5 V G A-K-AK 15 mA 1.9 kA 90 kA 141 A 1.4 kV 1.4 kV SCR 500 V/us 20 mA
CD471460
Powerex Power Semiconductors
Check for Price Buy Active 125 °C -40 °C POWEREX INC unknown , EAR99 100 mA 3 V G A-K-AK 15 mA 1.8 kA 80 kA 1.4 kV 1.75 V
CD4714
MACOM
Check for Price Buy Yes Transferred 1.5 V 50 µA 10 nA 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 330 mΩ 25 V 5 % S-XUUC-N1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER M/A-COM TECHNOLOGY SOLUTIONS INC compliant DIE-1 EAR99 8541.10.00.50