Parametric results for: CD4515BEX98 under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cd4515bex98
Select parts from the table below to compare.
Compare
Compare
CD4515BEX98
RCA
Check for Price Buy No Transferred 1 NO DIP OTHER DECODER/DRIVER CMOS INDUSTRIAL R-PDIP-T24 e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown EAR99 8542.39.00.01
CD4515BEX98
Intersil Corporation
Check for Price Buy No Obsolete 5 V 970 ns 970 ns 1 NO DIP 50 pF 4000/14000/40000 4-LINE TO 16-LINE DECODER CMOS LATCHED 420 µA INVERTED 18 V 3 V INDUSTRIAL R-PDIP-T24 e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 31.875 mm INTERSIL CORP DIP, DIP24,.6 not_compliant EAR99 8542.39.00.01
CD4515BEX98
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 970 ns 970 ns 1 NO DIP 50 pF 4000/14000/40000 4-LINE TO 16-LINE DECODER CMOS LATCHED 420 µA INVERTED 18 V 3 V INDUSTRIAL R-PDIP-T24 e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP24,.6 unknown EAR99 8542.39.00.01