Parametric results for: CD4515BEE4 under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd4515bee4
Select parts from the table below to compare.
Compare
Compare
CD4515BEE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 970 ns 970 ns 1 NO DIP 50 pF 4000/14000/40000 4-LINE TO 16-LINE DECODER CMOS ADDRESS LATCHES LATCHED INVERTED 18 V 3 V MILITARY R-PDIP-T24 Not Qualified e4 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 compliant EAR99 8542.39.00.01 Texas Instruments
CD4515BEE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 970 ns 1 NO DIP 4000/14000/40000 4-LINE TO 16-LINE DECODER CMOS ADDRESS LATCHES LATCHED INVERTED 18 V 3 V MILITARY R-PDIP-T24 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01