Parametric results for: CD4503BM96 under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cd4503bm96
Select parts from the table below to compare.
Compare
Compare
CD4503BM96
Texas Instruments
$0.1578 Yes Yes Active 5 V 150 ns 150 ns 6 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BM96E4
Rochester Electronics LLC
Check for Price Active 5 V 150 ns 2 4 YES SOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 GREEN, PLASTIC, MS-012AC, SOIC-16
CD4503BM96E4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 150 ns 150 ns 2 4 YES SOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 unknown 8542.39.00.01 GREEN, PLASTIC, MS-012AC, SOIC-16
CD4503BM96G4
Rochester Electronics LLC
Check for Price Active 5 V 150 ns 2 4 YES SOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SOP,
CD4503BM96G4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 150 ns 150 ns 2 4 YES SOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 unknown 8542.39.00.01 SOP, SOP16,.25