Filter Your Search
1 - 9 of 9 results
|
CD4073BMD/883C
Texas Instruments
|
Check for Price Buy | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4073BMD/883
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 250 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
CD4073BMD/883B
Texas Instruments
|
Check for Price Buy | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4073BMD/883B
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||
|
CD4073BMD/883C
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | NO | DIP | NO | AND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||
|
CD4073BMD/883
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 250 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
TTCD4073BMD/883C
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 250 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
TTCD4073BMD/883B
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 250 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
TTCD4073BMD/883
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 250 ns | 3 | 3 | NO | DIP | NO | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |