Parametric results for: CD4073BD3 under Gates

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cd4073bd3
Select parts from the table below to compare.
Compare
Compare
CD4073BD/3
RCA
Check for Price Buy No Obsolete NO DIP NO AND GATE CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4073BD3
Intersil Corporation
Check for Price Buy No Obsolete 5 V 250 ns 250 ns 3 3 NO DIP 50 pF NO 4000/14000/40000 AND GATE CMOS 360 µA 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD4073BD3
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 3 3 NO DIP 4000/14000/40000 AND GATE CMOS 18 V 3 V MILITARY R-CDIP-T14 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC PACKAGE-14 unknown DIP 14
CD4073BD/3W
RCA
Check for Price Buy No Obsolete NO DIP NO AND GATE CMOS MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4073BD3
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 250 ns 250 ns 3 3 NO DIP 50 pF NO 4000/14000/40000 AND GATE CMOS 360 µA 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01