Parametric results for: CD4072BCN under Gates

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cd4072bcn
Select parts from the table below to compare.
Compare
Compare
CD4072BCN
Texas Instruments
Check for Price Buy No No Obsolete 5 V 250 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.215 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
CD4072BCN
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 250 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.215 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-14 unknown 8542.39.00.01
CD4072BCN/B+
Texas Instruments
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
CD4072BCN/A+
National Semiconductor Corporation
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
CD4072BCN/A+
Texas Instruments
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
CD4072BCN/B+
National Semiconductor Corporation
Check for Price Buy No Obsolete NO DIP NO OR GATE CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01