Parametric results for: CD4070BKMSR under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cd4070bkmsr
Select parts from the table below to compare.
Compare
Compare
CD4070BKMSR
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 280 ns 4 2 YES DFP 4000/14000/40000 XOR GATE CMOS 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Gold (Au) FLAT 1.27 mm DUAL 2.92 mm 6.285 mm RENESAS ELECTRONICS CORP CFP CERAMIC, FP-14 14 K14.A compliant 8542.39.00.01 Renesas Electronics
CD4070BKMSR
Intersil Corporation
Check for Price Yes Yes Transferred 5 V 280 ns 378 ns 4 2 YES DFP 50 pF NO 4000/14000/40000 XOR GATE CMOS 360 µA MILITARY R-CDFP-F14 Not Qualified e3 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK MATTE TIN FLAT 1.27 mm DUAL 2.92 mm 6.285 mm INTERSIL CORP DFP CERAMIC, FP-14 14 compliant 8542.39.00.01
CD4070BKMSR
Harris Semiconductor
Check for Price No Transferred 5 V 378 ns 378 ns 4 2 YES DFP 50 pF NO 4000/14000/40000 XOR GATE CMOS RADIATION HARDENED 360 µA 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01