Parametric results for: CD4052BME4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4052bme4
Select parts from the table below to compare.
Compare
Compare
CD4052BME4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES -5 V 1.05 kΩ 15 Ω 720 ns 720 ns 10 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 40 dB 600 µA 20 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01