Filter Your Search
1 - 6 of 6 results
![]() |
CD4048BPW
Texas Instruments
|
$0.1859 | Yes | Yes | Active | 5 V | 600 ns | 1 | 8 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 6.8 mA | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
CD4048BPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||
![]() |
CD4048BPWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
CD4048BPWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
![]() |
CD4048BPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||
![]() |
CD4048BPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 600 ns | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 |