Filter Your Search
1 - 10 of 10 results
|
CD4041MJ
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | 150 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
![]() |
CD4041MJ
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 150 ns | 150 ns | 4 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||
|
CD4041MJ/883B
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | NO | DIP | NO | INVERTER/BUFFER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4041MJ/883
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4041MJ-MIL
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
CD4041MJ/883
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
CD4041MJ-MIL
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 550 µA | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4041MJ/883C
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | NO | DIP | NO | INVERTER/BUFFER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4041MJ/883B
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | NO | DIP | NO | INVERTER/BUFFER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4041MJ/883C
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | NO | DIP | NO | INVERTER/BUFFER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |