Parametric results for: CD4027AD/3 under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd4027ad3
Select parts from the table below to compare.
Compare
Compare
CD4027AD3
Rochester Electronics LLC
Check for Price No No Active 5 V 300 ns 2 2 NO DIP POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS COMPLEMENTARY 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.34 mm ROCHESTER ELECTRONICS LLC DIP-16 unknown 8542.39.00.01
CD4027AD3
Intersil Corporation
Check for Price No Obsolete 5 V 300 ns 2 2 NO DIP 1.5 MHz 15 pF MASTER-SLAVE 4000/14000/40000 J-K FLIP-FLOP CMOS 650 µA COMPLEMENTARY 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.34 mm INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
CD4027AD/3
RCA
Check for Price No Obsolete 2 NO DIP 1.5 MHz 15 pF MASTER-SLAVE J-K FLIP-FLOP CMOS 650 µA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD4027AD3
Harris Semiconductor
Check for Price No Obsolete 5 V 300 ns 2 2 NO DIP 1.5 MHz 15 pF POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS 650 µA COMPLEMENTARY 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.34 mm HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01