Parametric results for: CD4023AK3 under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd4023ak3
Select parts from the table below to compare.
Compare
Compare
CD4023AK3
Harris Semiconductor
Check for Price No Obsolete 5 V 250 ns 75 ns 3 3 YES DFP 15 pF NO 4000/14000/40000 NAND GATE CMOS 600 µA 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 PLASTIC/EPOXY FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD4023AK3
Intersil Corporation
Check for Price No Obsolete 5 V 250 ns 75 ns 3 3 YES DFP 15 pF NO 4000/14000/40000 NAND GATE CMOS 600 µA 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 PLASTIC/EPOXY FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm INTERSIL CORP not_compliant 8542.39.00.01
CD4023AK3
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 250 ns 3 3 YES SOP 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 e0 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SOIC PACKAGE-14 14
CD4023AK/3
RCA
Check for Price No Obsolete 5 V 250 ns 3 3 YES DFP NO 4000/14000/40000 NAND GATE CMOS 12 V 3 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm RCA SOLID STATE unknown 8542.39.00.01 DFP, FL14,.3