Parametric results for: CD4022BPWR under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cd4022bpwr
Select parts from the table below to compare.
Compare
Compare
CD4022BPWR
Texas Instruments
$0.1472 Buy Yes Yes Active 5 V 650 ns 270 ns 1 8 YES TSSOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 5.5 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4022BPWRE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 650 ns 1 8 YES TSSOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 5.5 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP16,.25
CD4022BPWRG4
Texas Instruments
Check for Price Buy No Obsolete 5 V 650 ns 270 ns 1 8 YES TSSOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 5.5 MHz 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP16,.25