Parametric results for: CC1R5-1212DF-E under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cc1r51212dfe
Select parts from the table below to compare.
Compare
Compare
CC1R5-1212DF-E
TDK-Lambda Corporation
$8.7408 Yes Transferred 12 V 12 V 18 V 9 V 11.4 V 15 V 60 mA 2 NO YES ADDITIONAL -12V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.5 W R-MDMA-T7 Not Qualified 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DIP DIP7/8,1.4,200 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 5.08 mm DUAL 16.6 mm 16.51 mm TDK-LAMBDA CORP DIP-7 compliant EAR99 TDK Lambda
CC1R5-1212DF-E
TDK Corporation
Check for Price Yes Yes Active 12 V 12 V 18 V 9 V 11.4 V 15 V 60 mA 2 NO YES IT ALSO HAS -12V VOUT OR +/-15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.0096 % 5 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE HYBRID 1.5 W R-MDMA-T7 CSA, CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 16.51 mm 16.6 mm 8.5 mm TDK CORP PACKAGE-7 compliant EAR99 DFM 11/7 2020-03-05