Filter Your Search
1 - 1 of 1 results
|
CBRB020SB2FP1R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.686 N | 500 MΩ | 0.196 N | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.1 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.098 inch | 0.374 inch | CVILUX CORP | unknown | EAR99 | 8536.69.40.40 |