Parametric results for: CBD3W3F000V50 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbd3w3f000v50
Select parts from the table below to compare.
Compare
Compare
CBD3W3F000V50
Amphenol Positronic
$11.6357 Buy No Active 3 1 0.5 mΩ 7.5 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A 20 AWG CSA, UL 94V-0 -55 °C 125 °C MACHINED RECTANGULAR RND PIN-SKT YES BLUE 0.27 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.259 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBD3W3F000V50/AA
Amphenol Positronic
Check for Price Buy Active 3 1 0.5 mΩ 7.5 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A 20 AWG CSA, UL 94V-0 -55 °C 125 °C MACHINED RECTANGULAR RND PIN-SKT YES BLUE 0.27 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.259 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30