Filter Your Search
1 - 5 of 5 results
|
CBD3W3F00000/AA
Amphenol Positronic
|
$8.1682 Buy | Yes | Yes | Active | 3 | 1 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | S0P3 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | RND PIN-SKT | NO | 0.27 inch | 0.112 inch | YES | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.259 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Positronic | |||||||||||||||||||||
|
CBD3W3F00000
Amphenol Positronic
|
$8.9952 Buy | No | No | Active | 3 | 1 | 1 | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | BRASS/STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, COMPATIBLE CONTACTS... more | NO | NO | YES | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | S0C3 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | RECTANGULAR | HYBRID | YES | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | SOLDER | 0.494 inch | 0.256 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Positronic | ||||||||||
|
CBD3W3F00000-759.1
Amphenol Positronic
|
Check for Price Buy | No | Active | 3 | 1 | 6.86 mm | 1 | 8 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.123 | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | TIN | SOLDER | 0.494 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||
|
CBD3W3F00000/AA-759.1
Amphenol Positronic
|
Check for Price Buy | Yes | Active | 3 | 1 | 6.86 mm | 1 | 8 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.123 | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | TIN | SOLDER | 0.494 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||
|
CBD3W3F00000/AA-1841.0
Amphenol Positronic
|
Check for Price Buy | Yes | Active | 3 | 1 | 6.86 mm | 1 | 8 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.123 | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | TIN | SOLDER | 0.494 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown |