Parametric results for: CB5JB82R0 under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
Manufacturer Part Number: cb5jb82r0
Select parts from the table below to compare.
Compare
Compare
CB5JB82R0
SEI Stackpole Electronics Inc
$0.0850 Yes Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 25.4 mm 9.5 mm 22 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Stackpole Electronics, Inc.
MCB5JB82R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 82 Ω 5 % 5 W 8737 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 9.5 mm 22.2 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
CB5JB82R0-AS
SEI Stackpole Electronics Inc
Check for Price Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF 70 °C NO 350 V e3 275 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) WIRE 800 µm 25.4 mm 9.5 mm 22 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED unknown Stackpole Electronics, Inc.
WCB5JB82R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 20.2485 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 810 µm 38.1 mm 9.53 mm 22.23 mm 9.53 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.80
PCB5JB82R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 800 ppm/°C FIXED RESISTOR WIRE WOUND PCB FLAME PROOF 70 °C PCB NO e3 250 °C Flameproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) SNAP-IN 4.6 mm 15 mm 19.9 mm 27.2 mm 9.5 mm STACKPOLE ELECTRONICS INC ROHS COMPLIANT compliant EAR99 8533.21.00.80