Parametric results for: CAT811MTBI-T3 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat811mtbit3
Select parts from the table below to compare.
Compare
Compare
CAT811MTBI-T3
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 1.2 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e3 COMMERCIAL 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.12 mm ROCHESTER ELECTRONICS INC SOT-143 TSOP, 4 unknown Power Supply Support Circuit
CAT811MTBI-T3
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 1.2 V 5.5 V 20 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ONSEMI SOT-143 GREEN, TO-253, SOT-143, 4 PIN 4 unknown EAR99 8542.39.00.01 onsemi
CAT811MTBI-T3
Catalyst Semiconductor
Check for Price Buy Yes Transferred 5 V 1.2 V 5.5 V 20 µA +4.38V 1 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.12 mm CATALYST SEMICONDUCTOR INC SOT-143 GREEN, TO-253, SOT-143, 4 PIN 4 unknown EAR99 8542.39.00.01