Filter Your Search
1 - 10 of 15 results
![]() |
CAT809ZTBI-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | GREEN, TO-236, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CAT809ZTBI-G
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 15 µA | +2.32V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | CATALYST SEMICONDUCTOR INC | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
CAT809ZTBI-T10
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ON SEMICONDUCTOR | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CAT809ZTBI
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 15 µA | +2.32V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | CATALYST SEMICONDUCTOR INC | , TO-236 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
![]() |
CAT809ZTBI-GT10
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CAT809ZTBI-GT10
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ON SEMICONDUCTOR | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
CAT809ZTBI-G
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ON SEMICONDUCTOR | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
CAT809ZTBI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | GREEN, TO-236, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CAT809ZTBI-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.32V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | 3 | compliant | EAR99 | 8542.39.00.01 | 527AG | onsemi | |||
![]() |
CAT809ZTBI-T10
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |