Filter Your Search
1 - 2 of 2 results
![]() |
CAT28LV65J-25TE13
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | onsemi | |||
![]() |
CAT28LV65J-25TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 |