Parametric results for: CAT28LV65J-25 under EEPROMs

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cat28lv65j25
Select parts from the table below to compare.
Compare
Compare
CAT28LV65J-25
Catalyst Semiconductor
$0.9824 Buy No Transferred 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOIC-28 28 unknown EAR99 8542.32.00.51
CAT28LV65J-25
onsemi
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ONSEMI SOIC SOIC-28 28 unknown EAR99 8542.32.00.51 onsemi
CAT28LV65J-25TE13
onsemi
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3 V 8 µA 3.6 V 3 V CMOS COMMERCIAL 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC 0.300 INCH, SOIC-28 28 compliant EAR99 8542.32.00.51 onsemi
CAT28LV65J-25TE7
Catalyst Semiconductor
Check for Price Buy No No Transferred 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 28 unknown EAR99 8542.32.00.51
CAT28LV65J-25
Rochester Electronics LLC
Check for Price Buy No No Active 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL 5 ms R-PDSO-G28 COMMERCIAL e0 1 70 °C 240 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-28 28 unknown
CAT28LV65J-25T
Catalyst Semiconductor
Check for Price Buy No Transferred 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION NO YES 100 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP28,.4 28 unknown EAR99 8542.32.00.51
CAT28LV65J-25TE13
Catalyst Semiconductor
Check for Price Buy No No Transferred 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 28 unknown EAR99 8542.32.00.51
CAT28LV65J-25TE7
onsemi
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3 V 8 µA 3.6 V 3 V CMOS COMMERCIAL 5 ms R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC 0.300 INCH, SOIC-28 28 compliant EAR99 8542.32.00.51
CAT28LV65J-25T
onsemi
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 3.3 V 250 ns EEPROM 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION NO YES 100 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V YES 100 µA 8 µA 3.6 V 3 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC SOIC-28 28 unknown EAR99 8542.32.00.51