Parametric results for: CAT28F512H12 under Flash Memories

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: cat28f512h12
Select parts from the table below to compare.
Compare
Compare
CAT28F512H-12TE7
onsemi
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns FLASH BOTTOM/TOP 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP 8 X 20 MM, TSOP-32 32 compliant EAR99 8542.32.00.51
CAT28F512H-12T
onsemi
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP 8 X 20 MM, LEAD FREE AND HALOGEN FREE, TSOP-32 32 compliant EAR99 8542.32.00.51 onsemi
CAT28F512H-12T
Catalyst Semiconductor
Check for Price Yes Transferred 524.288 kbit 8 64KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F512H-12
onsemi
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP TSOP1, TSSOP32,.8,20 32 unknown
CAT28F512H-12
Catalyst Semiconductor
Check for Price Yes Transferred 524.288 kbit 8 64KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F512H-12
Rochester Electronics LLC
Check for Price Yes Yes Active 524.288 kbit 8 64KX8 5 V 120 ns FLASH 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 COMMERCIAL e3 2A 70 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ROCHESTER ELECTRONICS LLC TSOP 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 32 unknown
CAT28F512H-12TE7
Catalyst Semiconductor
Check for Price Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 120 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F512H-12TE13
onsemi
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns FLASH BOTTOM/TOP 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP 8 X 20 MM, TSOP-32 32 compliant EAR99 8542.32.00.51
CAT28F512H-12TE13
Catalyst Semiconductor
Check for Price Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 120 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP 8 X 20 MM, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F512H12
onsemi
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ONSEMI TSOP 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 32 unknown EAR99 8542.32.00.51 onsemi