Parametric results for: CAT28F512GI-90T under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cat28f512gi90t
Select parts from the table below to compare.
Compare
Compare
CAT28F512GI-90T
Catalyst Semiconductor
Check for Price Buy Yes Transferred 524.288 kbit 8 64KX8 5 V 90 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.51
CAT28F512GI-90TE7
Catalyst Semiconductor
Check for Price Buy Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 90 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.51
CAT28F512GI-90TE13
onsemi
Check for Price Buy Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns FLASH BOTTOM/TOP 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ QCCJ, 32 compliant EAR99 8542.32.00.51
CAT28F512GI-90TE7
onsemi
Check for Price Buy Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns FLASH BOTTOM/TOP 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ QCCJ, 32 compliant EAR99 8542.32.00.51
CAT28F512GI-90TE13
Catalyst Semiconductor
Check for Price Buy Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 90 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.51
CAT28F512GI-90T
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 524.288 kbit 8 64KX8 5 V 90 ns FLASH 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 COMMERCIAL e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ QCCJ, 32 unknown
CAT28F512GI-90T
onsemi
Check for Price Buy Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns FLASH YES NO 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51