Parametric results for: CAT1641YI-45-GT3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cat1641yi45gt3
Select parts from the table below to compare.
Compare
Compare
CAT1641YI-45-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 3 V 5.5 V +4.625V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm CATALYST SEMICONDUCTOR INC TSSOP TSSOP, 8 unknown EAR99 8542.39.00.01
CAT1641YI-45-GT3
onsemi
Check for Price Yes Yes Obsolete 3.3 V 3 V 5.5 V +4.625V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, 8 compliant EAR99 8542.39.00.01 948AL