Parametric results for: CAT16-331J4LF under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cat16331j4lf
Select parts from the table below to compare.
Compare
Compare
CAT16-331J4LF
Bourns Inc
$0.0058 Buy Yes Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.55 mm BOURNS INC CHIP compliant EAR99 8533.21.00.20 Bourns
CAT16-331J4LFZ1
Bourns Inc
Check for Price Buy Yes Active 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 62 mW 330 Ω ISOLATED 4 70 °C YES 50 V e3 125 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99