Filter Your Search
1 - 10 of 16 results
|
CA-511
Aeroflex Inc
|
Check for Price | Obsolete | 50 Ω | 46.99 dBm | 0.15 dB | 1.2 | NO | 1 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 1 GHz | 500 MHz | 85 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||
|
CA511TR4
Calogic Inc
|
Check for Price | No | No | Active | NO | FIELD EFFECT | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | compliant | PLASTIC PACKAGE-2 | 2 | EAR99 | 8542.90.00.00 | SINGLE | SILICON | CURRENT REGULATOR DIODE | TO-92 | 50 kΩ | 4.2 V | 360 mW | 4.7 mA | 50 V | |||||||||||||||||
|
CA-511
Cobham PLC
|
Check for Price | Active | 50 Ω | 46.99 dBm | 0.15 dB | 1.2 | 1 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 1 GHz | 500 MHz | 125 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||||||
|
CA-511-N
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 46.99 dBm | 0.15 dB | 1.15 | NO | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 500 MHz | 85 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||||||||||||||
|
CA511
Sipex Corporation
|
Check for Price | No | Obsolete | NO | e0 | O-PBCY-T2 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | SIPEX CORP | unknown | EAR99 | SINGLE | SILICON | CURRENT REGULATOR DIODE | TO-92 | 4.2 V | 360 mW | 3.8 mA | 50 V | ||||||||||||||||||||||||||
|
CA511TR2
Calogic Inc
|
Check for Price | No | No | Active | NO | FIELD EFFECT | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | compliant | PLASTIC PACKAGE-2 | 2 | EAR99 | 8542.90.00.00 | SINGLE | SILICON | CURRENT REGULATOR DIODE | TO-92 | 50 kΩ | 4.2 V | 360 mW | 4.7 mA | 50 V | |||||||||||||||||
|
CA511
TE Connectivity
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 2 | 15.5 dB | 500 MHz | WIDE BAND MEDIUM POWER | SMA, I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 10 MHz | 85 °C | -54 °C | COAXIAL | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||||||||||||||||||
|
CA511TR1
Calogic Inc
|
Check for Price | No | No | Active | NO | FIELD EFFECT | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | compliant | O-PBCY-T2 | 2 | EAR99 | 8542.90.00.00 | SINGLE | SILICON | CURRENT REGULATOR DIODE | TO-92 | 50 kΩ | 4.2 V | 360 mW | 4.7 mA | 50 V | |||||||||||||||||
![]() |
CA511
Calogic Inc
|
Check for Price | No | No | Active | NO | FIELD EFFECT | e0 | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CALOGIC LLC | compliant | PLASTIC PACKAGE-2 | 2 | EAR99 | 8542.90.00.00 | SINGLE | SILICON | CURRENT REGULATOR DIODE | TO-92 | 4.2 V | 360 mW | 4.7 mA | 50 V | TO-92 | |||||||||||||||||
|
CA-511
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 46.99 dBm | 0.15 dB | 1.2 | NO | 1 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 1 GHz | 500 MHz | 85 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown |