Parametric results for: CA3130E under Operational Amplifiers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: ca3130e
Select parts from the table below to compare.
Compare
Compare
CA3130EZ
Renesas Electronics Corporation
$2.0581 Buy Yes Yes Active 15 mV 30 V/us 15 mA 70 dB 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK NO 20 pA YES NO -8 V NO NO 8 V MILITARY 15000 50000 YES R-PDIP-T8 e3 80 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm RENESAS ELECTRONICS CORP PDIP DIP-8 8 E8.3 compliant EAR99 8542.33.00.01 Renesas Electronics
CA3130E
Renesas Electronics Corporation
Check for Price Buy No Obsolete 15 mV 30 V/us 15 mA 70 dB 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK NO 20 pA YES NO -8 V NO NO 8 V MILITARY 15000 50000 YES R-PDIP-T8 80 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm RENESAS ELECTRONICS CORP DIP-8 unknown EAR99 8542.33.00.01 Renesas Electronics
CA3130EX
RCA
Check for Price Buy No Transferred 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-8 unknown EAR99 8542.33.00.01
CA3130EX
Harris Semiconductor
Check for Price Buy No Obsolete 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01
CA3130EZ
Intersil Corporation
Check for Price Buy Yes Yes Transferred 15 mV 30 V/us 15 mA 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 50 pA NO YES NO -8 V 8 V MILITARY 15000 50000 R-PDIP-T8 Not Qualified e3 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP LEAD FREE, PLASTIC, MO-001-BA, DIP-8 8 compliant EAR99 8542.33.00.01
CA3130E
Thomson Consumer Electronics
Check for Price Buy No Obsolete 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 Not Qualified 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-8 unknown EAR99 8542.33.00.01
CA3130E/3W
RCA
Check for Price Buy No Obsolete 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP8,.3 unknown EAR99 8542.33.00.01
CA3130EX
Intersil Corporation
Check for Price Buy No Obsolete 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-8 not_compliant EAR99 8542.33.00.01
CA3130E
Intersil Corporation
Check for Price Buy No Obsolete 15 mV 30 V/us 15 mA 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 50 pA NO YES NO -8 V 8 V MILITARY 15000 50000 R-PDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP PLASTIC, MO-001-BA, DIP-8 8 not_compliant EAR99 8542.33.00.01
CA3130E
RCA
Check for Price Buy No Transferred 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA NO YES NO 8 V MILITARY 50000 R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-8 unknown EAR99 8542.33.00.01