Filter Your Search
1 - 1 of 1 results
|
C8051F534-C-AMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 8 | 25 MHz | 4096 | 256 | 8051 | 25 MHz | 16 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.75 V | 2 V | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 |