Filter Your Search
1 - 2 of 2 results
|
C8051F397-A-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 8192 | 1024 | 8051 | 50 MHz | 17 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7.8 mA | 3.6 V | 1.8 V | S-XQCC-N20 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
C8051F397-A-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 8192 | 1024 | 8051 | 50 MHz | 17 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7.8 mA | 3.6 V | 1.8 V | S-XQCC-N20 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 |