Parametric results for: C4532X5R1C226M200KA under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c4532x5r1c226m200ka
Select parts from the table below to compare.
Compare
Compare
C4532X5R1C226M200KA
TDK Corporation
$0.4622 Yes Yes Not Recommended 22 µF 16 V 20 % 1812 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.5 mm 3.2 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C4532X5R1C226M(200KA)
TDK Electronics
Check for Price Yes Yes Active unknown 1812
C4532X5R1C226M200KA
TDK Electronics
Check for Price Yes Yes Active unknown 1812