Filter Your Search
1 - 2 of 2 results
![]() |
C3225X7R2E224K200AA
TDK Corporation
|
$0.1339 | Yes | Yes | Active | 220 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7R2E224K200AA
TDK Electronics
|
Check for Price | Yes | Yes | Active | unknown | 1210 |