Filter Your Search
1 - 2 of 2 results
![]() |
C1608C0G1E472J080AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 nF | 25 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608C0G1E472J080AA
TDK Electronics
|
Check for Price | Yes | Yes | Active | unknown | 0603 |