Parametric results for: C1206F105K5RACAUTO under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c1206f105k5racauto
Select parts from the table below to compare.
Compare
Compare
C1206F105K5RACAUTO
KEMET Corporation
$0.3206 Yes Yes Active 1 µF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C1206F105K5RACAUTO7210
KEMET Corporation
Check for Price Yes Active 1 µF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C1206F105K5RACAUTO7800
KEMET Corporation
Check for Price Yes Yes Active 1 µF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206F105K5RACAUTO7411
KEMET Corporation
Check for Price Yes Active 1 µF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP compliant EAR99