Parametric results for: C0402C220J3GAC under Ceramic Capacitors

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
Manufacturer Part Number: c0402c220j3gac
Select parts from the table below to compare.
Compare
Compare
C0402C220J3GACTU
KEMET Corporation
$0.0030 Yes Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP 0402 CHIP compliant EAR99 8532.24.00.20 KEMET
C0402C220J3GACAUTO
KEMET Corporation
$0.0860 Yes Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP 0402 CHIP compliant EAR99 8532.24.00.20 KEMET
C0402C220J3GACAUTO7411
KEMET Corporation
Check for Price Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0402C220J3GACTR
KEMET Corporation
Check for Price Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 0402 compliant EAR99 8532.24.00.20
C0402C220J3GAC7867
KEMET Corporation
Check for Price Yes Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0402C220J3GAC9028
KEMET Corporation
Check for Price Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk Cassette YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 compliant EAR99
C0402C220J3GAC
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm CORNELL DUBILIER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8532.24.00.20
C0402C220J3GAC7411
KEMET Corporation
Check for Price Yes Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 compliant EAR99 8532.24.00.20 KEMET
C0402C220J3GAC
KEMET Corporation
Check for Price Yes Yes Active 22 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP 0402 CHIP compliant EAR99 8532.24.00.20