Filter Your Search
1 - 10 of 316 results
|
BZX84C7V5-7-F
Diodes Incorporated
|
$0.0207 Buy | Yes | Yes | Active | 5 mA | 350 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.04 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||
![]() |
BZX84C7V5
Diotec Semiconductor AG
|
$0.0210 Buy | Yes | Active | 5 mA | 300 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | SOT-23 | ||||||||||||
![]() |
BZX84-C7V5,215
Nexperia
|
$0.0242 Buy | Yes | Active | 5 mA | 1 µA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 5.3 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | SOT23 | 1999-05-18 | ||||||
![]() |
2BZX84C7V5
Diotec Semiconductor AG
|
$0.0244 Buy | Yes | Active | 5 mA | 300 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | |||||||||||||
|
BZX84C7V5
DC Components Co Ltd
|
$0.0262 Buy | Contact Manufacturer | 5 mA | 1 µA | 350 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 5 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DC COMPONENTS CO LTD | SOT-23, 3 PIN | unknown | ||||||||||||||||||||||
![]() |
BZX84C7V5LT1G
onsemi
|
$0.0308 Buy | Yes | Yes | Active | 5 mA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.04 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | ||||||||||
|
BZX84C7V5-TP
Micro Commercial Components
|
$0.0336 Buy | Yes | Yes | Active | 900 mV | 5 mA | 1 nA | 350 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||
![]() |
BZX84-C7V5-QR
Nexperia
|
$0.0374 Buy | Yes | Active | 5 mA | 1 µA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 5.3 mV/°C | 5 % | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | Nexperia | TO-236 | SOT23 | |||||||||||
|
SZBZX84C7V5ET1G
onsemi
|
$0.0407 Buy | Yes | Yes | Active | 5 mA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 6.04 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | |||||||||
|
BZX84C7V5S-7-F
Diodes Incorporated
|
$0.0441 Buy | Yes | Yes | Active | 5 mA | 200 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 2 ELEMENTS | YES | 2 | ZENER | 15 Ω | 6.04 % | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |