Filter Your Search
1 - 10 of 100 results
|
BZX84B2V7
Diotec Semiconductor AG
|
$0.0220 | Yes | Yes | Active | 5 mA | 20 µA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 100 Ω | 1 V | -0.6 mV/°C | 2 % | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
![]() |
BZX84-B2V7,215
Nexperia
|
$0.0234 | Yes | Active | 5 mA | 20 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | 3 | SOT23 | 1999-05-18 | |||||||
![]() |
BZX84-B2V7-QR
Nexperia
|
$0.0408 | Yes | Active | 5 mA | 20 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia | TO-236 | 3 | SOT23 | ||||||||||
|
BZX84B2V7-7-F
Diodes Incorporated
|
$0.1253 | Yes | Active | 900 mV | 5 mA | 20 µA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 2 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||
|
BZX84B2V7Q-7-F
Diodes Incorporated
|
$0.1431 | Yes | Active | 900 mV | 5 mA | 20 µA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 100 Ω | 600 Ω | 1 V | 2 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||||||||
|
BZX84B2V7TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2 % | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZX84B2V7TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 350 mW | 2.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 Ω | 2 % | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZX84B2V7
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | ZENER DIODE | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
BZX84B2V7LT1G
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | 3 | |||||||||||||||||||||
|
BZX84-B2V7TRL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 20 µA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |