Parametric results for: BZX55C7V5-TR under Zener Diodes

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: bzx55c7v5tr
Select parts from the table below to compare.
Compare
Compare
BZX55C7V5-TR
Vishay Intertechnologies
$0.0195 Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 7 Ω 6.04 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX55C7V5.TR
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 unknown EAR99 8541.10.00.50
BZX55C7V5.TR
SynSemi Inc
Check for Price Contact Manufacturer 5 mA 500 mW 7.5 V ZENER DIODE SINGLE NO 1 7 Ω 6 % O-LALF-W2 DO-35 200 °C 2 GLASS ROUND LONG FORM WIRE AXIAL SYNSEMI INC unknown EAR99 8541.10.00.50
BZX55C7V5.TR
National Semiconductor Corporation
Check for Price Transferred 5 mA 100 nA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 50 Ω 3.375 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.50
BZX55C7V5.TR
Texas Instruments
Check for Price Transferred 5 mA 100 nA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 50 Ω 3.375 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.50
BZX55-C7V5TR
Fagor Electrónica
Check for Price Yes Active 5 mA 100 nA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 50 Ω 5 V 6.75 mV/°C 5 % O-LALF-W2 e3 AEC-Q101; MIL-STD-750 DO-204AH 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-35, 2 PIN compliant EAR99 8541.10.00.50
TCBZX55C7V5TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-35 2
TCBZX55C7V5.TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) - hot dipped WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-35 2
BZX55C7V5T/R
Philips Semiconductors
Check for Price No Obsolete 5 mA 500 mW 7.5 V ZENER DIODE SINGLE NO 1 7 Ω 5 % e0 200 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
BZX55-C7V5T/R
NXP Semiconductors
Check for Price Obsolete 5 mA 100 nA 400 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER TEMPERATURE COEFFICIENT IS TYPICAL 7 Ω 3.8 mV/°C 5 % Not Qualified O-LALF-W2 CECC50005-005 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 compliant EAR99 8541.10.00.50 DO-35 2