Filter Your Search
1 - 3 of 3 results
|
BZX55C5V1-TAP
Vishay Intertechnologies
|
$0.0671 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 35 Ω | 5.88 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||
|
BZX55C5V1-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 5.1 V | ZENER DIODE | SINGLE | NO | 1 | 35 Ω | 5 % | O-LALF-W2 | e0 | DO-35 | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||
|
BZX55C5V1-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown |