Parametric results for: BZX55C3V0 under Zener Diodes

Filter Your Search

1 - 10 of 173 results

|
-
-
-
Manufacturer Part Number: bzx55c3v0
Select parts from the table below to compare.
Compare
Compare
BZX55C3V0
Yangzhou Yangjie Electronics Co Ltd
$0.0195 Yes Active 5 mA 500 mW 3 V ZENER DIODE SINGLE NO 1 85 Ω 5 % 175 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
BZX55C3V0-TAP
Vishay Intertechnologies
$0.0246 Yes Active 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 85 Ω 6.67 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay
BZX55C3V0
Changzhou Starsea Electronics Co Ltd
Check for Price Obsolete CHANGZHOU STARSEA ELECTRONICS CO LTD unknown EAR99 8541.10.00.50
BZX55/C3V0
Crimson Semiconductor Inc
Check for Price Obsolete 5 mA 4 µA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω -1.5 mV/°C Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CRIMSON SEMICONDUCTOR INC unknown
BZX55C3V0
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Obsolete 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 85 Ω 6.67 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50 DO-35, 2 PIN DO-35 2
BZX55C3V0RL
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Obsolete 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 85 Ω 6.67 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50 HERMETIC SEALED, GLASS, DO-204AH, 2 PIN DO-204 2
BZX55C3V0TA
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Obsolete 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 85 Ω 6.67 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50 O-LALF-W2 DO-204 2
BZX55C3V0-35B
PanJit Semiconductor
Check for Price Yes Yes Not Recommended 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 85 Ω 5 % Not Qualified O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50 ROHS COMPLIANT, GLASS PACKAGE-2 DO-35 2
BZX55-C3V0116
NXP Semiconductors
Check for Price Obsolete 5 mA 4 µA 400 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS unknown EAR99 8541.10.00.50 O-LALF-W2
BZX55C3V0
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % COMMERCIAL O-LALF-W2 e3 DO-35 NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS LLC unknown GLASS PACKAGE-2 DO-35 2