Parametric results for: BZW06-5V8B under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Manufacturer Part Number: bzw065v8b
Select parts from the table below to compare.
Compare
Compare
BZW06-5V8B
Diotec Semiconductor AG
$0.1005 Buy Yes Active 5 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 Diotec
BZW06-5V8B
Fagor Electrónica
Check for Price Buy Yes Active 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE LOW CAPACITANCE 7.14 V 600 W Not Qualified O-PALF-W2 e3 DO-15 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-15 2 not_compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
BZW06-5V8B
New Jersey Semiconductor Products Inc
Check for Price Buy Active SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE 5.8 V 1 AVALANCHE 600 W 175 °C -65 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW06-5V8B
EIC Semiconductor Inc
Check for Price Buy Yes Yes Active 10.5 V 2 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 7.14 V 600 W 5.8 V O-PALF-W2 MIL-STD-202; TS-16949 DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW06-5V8B/1
Vishay Semiconductors
Check for Price Buy Obsolete 1.7 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 600 W Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GENERAL SEMICONDUCTOR INC 2 unknown EAR99 8541.10.00.50 O-PALF-W2
BZW06-5V8B
Vishay Semiconductors
Check for Price Buy No Transferred 10.5 V 3 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 600 W Not Qualified O-PALF-W2 e0 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL GENERAL SEMICONDUCTOR INC unknown PLASTIC, F126, 2 PIN
BZW06-5V8B
Vishay Intertechnologies
Check for Price Buy No Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5.8 V O-PALF-W2 e0 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown
BZW06-5V8B
Digitron Semiconductors
Check for Price Buy No Active 10.5 V 1 mA 1.7 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 600 W 5.8 V O-XALF-W2 e0 DO-15 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown
BZW06-5V8BRL
STMicroelectronics
Check for Price Buy Yes Obsolete 13.4 V 2 nF 1 mA 1.7 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE UL RECOGNIZED 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS DO-15 2 not_compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
BZW06-5V8BHE3AMP
Fagor Electrónica
Check for Price Buy Yes Active e3 260 10 MATTE TIN FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50